857-034-525-102

Heilind Number:EDA857-034-525-102
Manufacturer:EDAC
Manufacturer Number:857-034-525-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-525-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-525-102

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal heat resistance. With a single row of 34 contact positions, it offers seamless and efficient connections. The contact material, Copper Alloy, guarantees reliable conductivity. Engineered for precision, it has a pitch of .156 inches and a row spacing of .2 inches. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's perfect for a wide range of applications. Elevate your PCB connectivity with this essential component.