857-034-525-104

Heilind Number:EDA857-034-525-104
Manufacturer:EDAC
Manufacturer Number:857-034-525-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-525-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-525-104

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration into PCB setups, this connector boasts a sleek black finish and a single row layout with 34 positions, ensuring optimal performance in even the most demanding applications. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, it guarantees both durability and efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers versatility in installation, while a wide operating temperature range of -40 to 105°C ensures reliable functionality in extreme conditions. Trust in this connector for superior quality and performance in your board-to-board PCB connections.