857-034-527-101

Heilind Number:EDA857-034-527-101
Manufacturer:EDAC
Manufacturer Number:857-034-527-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-527-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-527-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this black connector features a single row with 34 positions for seamless board-to-board connections. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures robust performance even in harsh conditions. With a contact material of Copper Alloy and a pitch of .156 inches, it offers efficient power transmission at 5A. Perfect for industrial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C guarantee versatile and dependable connectivity solutions. Elevate your PCB design with this essential component.