857-034-527-102

Heilind Number:EDA857-034-527-102
Manufacturer:EDAC
Manufacturer Number:857-034-527-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-527-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-527-102

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide housing material. With a single row and 34 positions, it offers seamless integration for your PCB setup. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for board-to-board connections, this connector features a straight mount orientation and can withstand temperatures ranging from -40 to 105 degrees Celsius. Trust in its durability and efficiency for all your connectivity needs.