857-034-527-104

Heilind Number:EDA857-034-527-104
Manufacturer:EDAC
Manufacturer Number:857-034-527-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-527-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-527-104

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, meticulously designed for optimal performance in demanding environments. Crafted with a housing material of UL 94V-0 Polyphenylene Sulfide and featuring copper alloy contacts, this connector ensures reliable power transmission with an amperage rating of 5A. Its single-row, 34-position layout, with a pitch of .156 inches and row spacing of .2 inches, guarantees seamless integration into your circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for applications requiring durability and stability. Choose this black connector for dependable board-to-board connections that meet the highest industry standards.