857-034-527-107

Heilind Number:EDA857-034-527-107
Manufacturer:EDAC
Manufacturer Number:857-034-527-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-527-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-527-107

Detailed Description

Optimize your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for durability and performance, this black connector features a single row with 34 positions, ensuring seamless connectivity in your electronic assemblies. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable operation even in harsh environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Choose this connector for superior board-to-board connectivity in your projects.