857-034-527-112

Heilind Number:EDA857-034-527-112
Manufacturer:EDAC
Manufacturer Number:857-034-527-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-527-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-527-112

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and performance. With a single row setup and 34 copper alloy contact positions, it offers seamless integration for your PCB needs. The .156-inch pitch and .2-inch row spacing provide optimal spacing efficiency. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial applications. Trust in its straight mount orientation for easy installation and secure connections. Elevate your connectivity solutions with this essential component.