857-034-531-101

Heilind Number:EDA857-034-531-101
Manufacturer:EDAC
Manufacturer Number:857-034-531-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-531-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-531-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this sleek black connector features UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts for optimal performance. With a single row of 34 positions spaced at .156 inches, it offers efficient board-to-board connectivity. Operating seamlessly in a wide temperature range from -40 to 105°C, it's perfect for demanding applications. Its straight mount orientation and 5A amperage make it versatile and dependable for various projects. Upgrade your PCB connections with this essential component.