857-034-531-102

Heilind Number:EDA857-034-531-102
Manufacturer:EDAC
Manufacturer Number:857-034-531-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-531-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-531-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for reliable performance in high-temperature environments, this connector boasts a 5A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row layout, it offers 34 positions for seamless integration. The copper alloy contact material ensures secure and efficient data transmission, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for demanding applications. Upgrade your setup with this essential component for enhanced connectivity and performance.