857-034-531-103

Heilind Number:EDA857-034-531-103
Manufacturer:EDAC
Manufacturer Number:857-034-531-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-531-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-531-103

Detailed Description

Enhance your electronic connections with our High Temperature Card Edge Connector, a crucial component for seamless PCB integration. Designed for optimal performance, this connector features a single row configuration with 34 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliability even in extreme operating conditions, with an impressive amperage rating of 5 A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Trust in its wide operating temperature range of -40 to 105 °C for consistent functionality. Upgrade your connectivity solutions with this essential connector, a must-have in any electronic assembly setup.