857-034-531-104

Heilind Number:EDA857-034-531-104
Manufacturer:EDAC
Manufacturer Number:857-034-531-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-531-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-531-104

Detailed Description

Enhance your electronic connections with this high-temp card edge connector, designed for seamless board-to-board PCB integration. With a sleek black finish and a single row layout, it offers 34 positions for optimal connectivity. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliability even in extreme temperatures ranging from -40 to 105°C. Each contact is made of robust copper alloy, capable of carrying up to 5A of current. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation simplifies connection. Perfect for demanding applications, this connector guarantees efficient and secure data transmission.