857-034-531-112

Heilind Number:EDA857-034-531-112
Manufacturer:EDAC
Manufacturer Number:857-034-531-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-531-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-531-112

Detailed Description

Enhance your high-temperature connectivity with our black Card Edge Connector. Designed for optimal performance, this connector features a single row configuration with 34 positions, ensuring seamless board-to-board connections. The Copper Alloy contact material guarantees reliable conductivity, while the UL 94V-0 Polyphenylene Sulfide housing offers durability and safety. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and rugged applications. Trust in this connector for secure and efficient electronic connections.