857-034-540-204

Heilind Number:EDA857-034-540-204
Manufacturer:EDAC
Manufacturer Number:857-034-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-540-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-540-204

Detailed Description

Enhance your high-temperature PCB connectivity with our two-row Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring efficient power transmission at up to 5A. With a pitch of .156 inches and 34 positions, it offers ample connectivity for your applications. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Trust in its quality and durability for seamless board-to-board connections in your projects.