857-034-540-207

Heilind Number:EDA857-034-540-207
Manufacturer:EDAC
Manufacturer Number:857-034-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-540-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-540-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide in sleek black, this connector boasts a robust housing that ensures reliable performance even in the most demanding environments. With a current rating of 5A and copper alloy contacts, it guarantees efficient power transmission. Its dual-row design with 34 positions offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB assembly needs. Choose straight mount orientation for seamless integration. Elevate your connectivity game with this essential component.