857-034-540-208

Heilind Number:EDA857-034-540-208
Manufacturer:EDAC
Manufacturer Number:857-034-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-540-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-540-208

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector. Designed for durability and performance, it features a sleek black exterior and is constructed with UL 94V-0 Polyphenylene Sulfide housing material, ensuring safe operation even under extreme temperatures ranging from -40 to 105 °C. With a 2-row configuration and 34 positions, it offers ample connectivity options for your PCB applications. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing make for easy installation. Suitable for board-to-board connections, this connector is rated for 5A of current, making it ideal for high-power applications. Choose the straight mount orientation for seamless integration into your setup. Upgrade your connectivity solutions with this versatile and high-performing card edge connector.