857-034-540-212

Heilind Number:EDA857-034-540-212
Manufacturer:EDAC
Manufacturer Number:857-034-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-540-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-540-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and secure board-to-board connections. Featuring a sleek black finish and constructed with UL 94V-0 Polyphenylene Sulfide housing, this connector ensures superior performance even in high-temperature environments. With two rows of 34 positions, it offers ample connectivity options for your PCB layouts. The copper alloy contact material guarantees efficient power transmission, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of industrial applications. Trust in this connector for durable and high-performance connections in your designs.