857-034-541-101

Heilind Number:EDA857-034-541-101
Manufacturer:EDAC
Manufacturer Number:857-034-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-541-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-541-101

Detailed Description

Enhance your high-temperature connectivity with this robust Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 5A amperage capacity and features a single row layout with 34 positions. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability even in extreme operating conditions ranging from -40 to 105°C. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer seamless integration on your PCB. With a straight mount orientation, it's perfect for board-to-board connections, making it an essential component for industrial applications. Trust in its quality and precision for your connectivity needs.