857-034-541-102

Heilind Number:EDA857-034-541-102
Manufacturer:EDAC
Manufacturer Number:857-034-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-541-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-541-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in challenging environments, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Polyphenylene Sulfide, ensuring longevity and reliability. With a current rating of 5 A and 34 positions, it provides ample power and versatility for your applications. The housing material offers excellent heat resistance, with an operating temperature range of -40 to 105 °C, making it ideal for high-temperature environments. Featuring a single row configuration with a pitch of .156 in and row spacing of .2 in, it offers seamless integration into your board setup. The contact material, Copper Alloy, guarantees efficient conductivity, while the straight mount orientation facilitates easy installation. Trust in this connector for efficient and secure board-to-board connections in a wide range of industries.