857-034-541-107

Heilind Number:EDA857-034-541-107
Manufacturer:EDAC
Manufacturer Number:857-034-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-541-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-541-107

Detailed Description

Enhance your high-temperature PCB connections with this premium Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, it boasts a 5A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing. With a single row layout and 34 positions, it offers seamless connectivity for your electronic components. Crafted with precision, the contacts are made of robust Copper Alloy, ensuring reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any project requiring secure board-to-board connections. Trust in its quality and performance for seamless functionality in your electronic design.