857-034-542-201

Heilind Number:EDA857-034-542-201
Manufacturer:EDAC
Manufacturer Number:857-034-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-542-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-542-201

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts delivering a secure connection, it offers a pitch of .156 inches and row spacing of .2 inches, accommodating 34 positions with ease. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees reliable functionality in diverse environments. Ideal for PCB applications, this connector is a must-have for seamless board-to-board connectivity. Elevate your electronic projects with this essential component.