857-034-542-203

Heilind Number:EDA857-034-542-203
Manufacturer:EDAC
Manufacturer Number:857-034-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-542-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-542-203

Detailed Description

Enhance your connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. With a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. Featuring two rows of precision-engineered copper alloy contacts, it offers reliable power transmission at a maximum of 5A. The .156-inch pitch and .2-inch row spacing, along with 34 positions, facilitate seamless board-to-board connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees versatility. Elevate your PCB connectivity game with this essential component.