857-034-542-204

Heilind Number:EDA857-034-542-204
Manufacturer:EDAC
Manufacturer Number:857-034-542-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-542-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-542-204

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Engineered for reliable performance, this connector features a dual-row design with 34 positions for versatile connectivity. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures secure and efficient data transmission. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it's ideal for high-temp environments. The .156" pitch and .2" row spacing offer precise alignment, while the straight mount orientation simplifies installation. Upgrade your system's connectivity with this essential component.