857-034-545-103

Heilind Number:EDA857-034-545-103
Manufacturer:EDAC
Manufacturer Number:857-034-545-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-545-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-545-103

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 34 positions, perfect for seamless board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, it offers precision and efficiency in assembly. Operating flawlessly in temperature ranges from -40 to 105°C, it is ideal for various industrial and commercial applications. Upgrade your setup with this essential component for seamless and secure PCB connections.