857-034-545-108

Heilind Number:EDA857-034-545-108
Manufacturer:EDAC
Manufacturer Number:857-034-545-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-545-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-545-108

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in high-temperature environments. With a single row layout and 34 positions, it offers ample connectivity for your devices. The contact material is copper alloy, providing secure and efficient transmission. With a pitch of .156 inches and row spacing of .2 inches, it's easy to integrate into your system. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, this connector is perfect for industrial and commercial applications. Its straight mount orientation makes installation a breeze. Trust in our cutting-edge technology to streamline your connectivity needs.