857-034-545-112

Heilind Number:EDA857-034-545-112
Manufacturer:EDAC
Manufacturer Number:857-034-545-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-545-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-545-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. With a sleek black finish and a single row layout, this connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability even in high temperature environments. Featuring 34 positions with a pitch of .156 inches, it ensures precise and secure connections. The contact material is crafted from Copper Alloy, guaranteeing optimal conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications where reliability is key. Trust in our connector for seamless performance in your PCB assembly projects.