857-034-547-102

Heilind Number:EDA857-034-547-102
Manufacturer:EDAC
Manufacturer Number:857-034-547-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-547-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-547-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission. With a pitch of .156 inches and a total of 34 positions, it offers seamless integration for your electronic components. The straight mount orientation and single row design make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees stability in extreme conditions. Trust in this black connector for efficient and long-lasting board-to-board connections.