857-034-547-103

Heilind Number:EDA857-034-547-103
Manufacturer:EDAC
Manufacturer Number:857-034-547-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-547-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-547-103

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our High Temp Card Edge Connector. Designed for rigorous industrial environments, this black connector boasts a robust housing material of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in the most demanding conditions. With a single row configuration and a total of 34 positions, it offers seamless board-to-board connectivity. The copper alloy contact material guarantees efficient and durable power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic assemblies. Trust in its straight mount orientation for easy installation and secure connectivity, making it ideal for a wide range of applications in the industrial, automotive, and telecommunications sectors. Elevate your connectivity solutions with this high-performance card edge connector.