857-034-547-107

Heilind Number:EDA857-034-547-107
Manufacturer:EDAC
Manufacturer Number:857-034-547-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-547-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-547-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 34 copper alloy contacts, perfect for high-speed data transmission. The UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety, even in extreme environments with an operating temperature range of -40 to 105 °C. With a pitch of .156 in and row spacing of .2 in, it offers precise and secure mating. Its straight mount orientation allows for easy installation, making it ideal for a variety of applications in the electronics industry. Trust in our reliable and high-quality connector to meet your connectivity needs seamlessly.