857-034-547-108

Heilind Number:EDA857-034-547-108
Manufacturer:EDAC
Manufacturer Number:857-034-547-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-547-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-547-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and precision engineering, this connector guarantees seamless power delivery at an amperage of 5 A. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety. Featuring a single row design with 34 positions spaced at a pitch of .156 inches, it offers efficient connectivity for your electronic components. The Copper Alloy contact material guarantees high conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications in the industry. Upgrade your PCB setup with this essential component, ensuring robust and stable connections for your devices.