857-034-547-112

Heilind Number:EDA857-034-547-112
Manufacturer:EDAC
Manufacturer Number:857-034-547-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-547-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-547-112

Detailed Description

Enhance your electronic connections with our high-temp card edge connector. Designed for optimal performance in demanding environments, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even at extreme temperatures ranging from -40 to 105°C. With a single row configuration and 34 copper alloy contacts, it offers a secure and efficient interface for your PCB applications. The .156-inch pitch and .2-inch row spacing enable easy integration, while the straight mount orientation adds versatility to your setup. Trust in this connector for seamless board-to-board connections in a wide range of industrial and electronic devices.