857-034-553-101

Heilind Number:EDA857-034-553-101
Manufacturer:EDAC
Manufacturer Number:857-034-553-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-553-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-553-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5A amperage and durable UL 94V-0 Polyphenylene Sulfide housing. With a single row configuration and 34 positions, it ensures seamless integration with your setup. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer easy installation. Perfect for right-angle mounting, it can withstand temperatures ranging from -40 to 105°C, making it ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality connector.