857-034-553-102

Heilind Number:EDA857-034-553-102
Manufacturer:EDAC
Manufacturer Number:857-034-553-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-553-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-553-102

Detailed Description

Enhance connectivity in high-temperature environments with our advanced High Temp Card Edge Connector. Designed for optimal performance, this black connector features a single row with 34 positions and a contact pitch of .156 inches. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it ensures reliable conductivity even in harsh conditions. With a maximum amperage of 5A and an operating temperature range of -40 to 105°C, it offers robust functionality. Its right-angle mount orientation and .2-inch row spacing make it suitable for various PCB applications, perfect for seamless board-to-board connections. Upgrade your electronic setups with this efficient and versatile connector.