857-034-553-103

Heilind Number:EDA857-034-553-103
Manufacturer:EDAC
Manufacturer Number:857-034-553-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-553-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-553-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 34 positions, perfect for seamless board-to-board PCB connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable conductivity even in high-temperature environments. The right-angle mount orientation offers versatility in installation, while the generous pitch and row spacing of .156 and .2 inches, respectively, allow for easy integration. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is a dependable solution for your connectivity needs. Trust in its quality and efficiency for your projects in various industries.