857-034-553-104

Heilind Number:EDA857-034-553-104
Manufacturer:EDAC
Manufacturer Number:857-034-553-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-553-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-553-104

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector in sleek black. Designed for optimal performance, it features a single row housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in high-temperature environments. With 34 positions and a pitch of .156 inches, it offers ample space for secure connections. The copper alloy contact material guarantees reliable conductivity, while the right angle mount orientation allows for efficient board-to-board integration. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Upgrade your connectivity with this essential component.