857-034-553-112

Heilind Number:EDA857-034-553-112
Manufacturer:EDAC
Manufacturer Number:857-034-553-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-553-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-553-112

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, meticulously engineered for top performance in demanding environments. Designed for seamless integration, this connector boasts a sleek black exterior and features a single row layout with 34 positions for optimal versatility. Crafted with top-quality UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable conductivity and durability. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications. Elevate your connectivity solutions with this essential component, perfect for a wide range of projects in the electronics industry.