857-034-554-101

Heilind Number:EDA857-034-554-101
Manufacturer:EDAC
Manufacturer Number:857-034-554-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-554-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-554-101

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector. Designed for reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring robust performance in demanding environments. With a single row configuration and 34 positions, it offers seamless connectivity for your electronic devices. The copper alloy contacts and .156-inch pitch guarantee efficient signal transmission, while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for your industrial or commercial applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.