857-034-554-103

Heilind Number:EDA857-034-554-103
Manufacturer:EDAC
Manufacturer Number:857-034-554-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-554-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-554-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in extreme environments. Its single row configuration, featuring 34 positions at a pitch of .156 inches, guarantees efficient connectivity. Crafted with copper alloy contacts, it offers superior conductivity, while its right-angle mount orientation facilitates easy installation. With an operating temperature range of -40 to 105°C, this connector is perfect for demanding applications where performance is paramount. Elevate your PCB design with this essential component.