857-034-554-104

Heilind Number:EDA857-034-554-104
Manufacturer:EDAC
Manufacturer Number:857-034-554-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-554-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-554-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures robust durability while maintaining high temperature resistance. With a single row configuration and a total of 34 positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material guarantees reliable signal transmission, while the right-angle mount orientation allows for efficient space utilization. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Elevate your connectivity standards with this essential component.