857-034-554-107

Heilind Number:EDA857-034-554-107
Manufacturer:EDAC
Manufacturer Number:857-034-554-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-554-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-554-107

Detailed Description

Enhance the performance of your high-temperature applications with our Black High Temp Card Edge Connector. With a current rating of 5 A, this connector is designed for reliability in demanding environments. Its housing, constructed from UL 94V-0 Polyphenylene Sulfide, ensures robust protection. Featuring a single row layout with 34 positions, it offers efficient connectivity for your PCBs. The copper alloy contact material guarantees secure and stable transmission. With a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment. Its right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial applications. Trust in its quality and performance for seamless board-to-board connections.