857-034-554-108

Heilind Number:EDA857-034-554-108
Manufacturer:EDAC
Manufacturer Number:857-034-554-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-554-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-554-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, this connector ensures reliable conductivity even under high temperatures. With a single row layout and 34 positions, it offers seamless board-to-board connectivity. The right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your PCB assembly needs. Upgrade your system with this black connector, boasting a 5A amperage rating and meeting stringent industry standards.