857-034-555-201

Heilind Number:EDA857-034-555-201
Manufacturer:EDAC
Manufacturer Number:857-034-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-555-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-555-201

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable power transmission at an amperage of 5A. Featuring 34 positions, it facilitates seamless board-to-board connections with a straight mount orientation. Engineered to withstand extreme conditions, it operates flawlessly in temperatures ranging from -40 to 105°C. Perfect for a wide range of applications, this connector is a must-have for high-performance electronic systems.