857-034-555-203

Heilind Number:EDA857-034-555-203
Manufacturer:EDAC
Manufacturer Number:857-034-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-555-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-555-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector is a crucial component for seamless data transmission. With a sleek black finish and housing made of UL 94V-0 Polyphenylene Sulfide, it not only looks professional but also meets stringent safety standards. Featuring two rows of 34 positions, it offers ample connectivity options for your applications. The Copper Alloy contacts ensure high conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, you can trust it to perform consistently even in extreme conditions. Upgrade to this card edge connector and experience seamless connectivity like never before.