857-034-555-204

Heilind Number:EDA857-034-555-204
Manufacturer:EDAC
Manufacturer Number:857-034-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-555-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-555-204

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for superior performance, this black connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With a dual-row configuration and 34 positions, it's perfect for various PCB applications. The contact material, made of Copper Alloy, guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating at a wide temperature range from -40 to 105°C, this connector is ideal for industrial and commercial use. Its straight mount orientation offers easy installation on your PCB board. Elevate your connectivity solutions with this high-quality component.