857-034-555-207

Heilind Number:EDA857-034-555-207
Manufacturer:EDAC
Manufacturer Number:857-034-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-555-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-555-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in demanding environments. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and a total of 34 positions, it offers secure and efficient connections. The straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.