857-034-555-208

Heilind Number:EDA857-034-555-208
Manufacturer:EDAC
Manufacturer Number:857-034-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-555-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-555-208

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for high performance, this black connector offers a maximum amperage of 5 A, making it suitable for various applications. Its housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With two rows and 34 positions, it provides ample connectivity options. The copper alloy contact material guarantees efficient signal transmission. Featuring a pitch of .156 in and row spacing of .2 in, it offers precise alignment on your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in harsh environments. Trust in this connector for seamless board-to-board connectivity in your electronic projects.