857-034-556-202

Heilind Number:EDA857-034-556-202
Manufacturer:EDAC
Manufacturer Number:857-034-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-556-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-556-202

Detailed Description

Enhance your high-temperature PCB connections with this black Card Edge Connector. Designed for durability, it features UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance in tough environments. With 34 positions across 2 rows, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing allow for precise placement on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial settings. Trust in its 5A amperage rating and straight mount orientation for secure and efficient board-to-board connections. Elevate your PCB design with this essential component.