857-034-556-204

Heilind Number:EDA857-034-556-204
Manufacturer:EDAC
Manufacturer Number:857-034-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-556-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-556-204

Detailed Description

Enhance your electronic connections with our cutting-edge High Temperature Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, this connector ensures reliable performance in demanding environments. With a pitch of .156 inches and 34 positions spread across 2 rows, it offers seamless compatibility for your PCB connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Its sleek black design adds a touch of sophistication to your setup, while its straight mount orientation simplifies installation. Elevate your connectivity game with this essential component from our range of PCB connectors.