857-034-556-207

Heilind Number:EDA857-034-556-207
Manufacturer:EDAC
Manufacturer Number:857-034-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-556-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-556-207

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This essential component features a black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With two rows and 34 positions, it offers ample space for seamless connection. The contact material, Copper Alloy, guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Whether for industrial machinery, telecommunications, or automotive systems, trust in its straight mount orientation for secure and stable connectivity. Elevate your PCB assembly with this essential component, a must-have in any engineer's toolkit.