857-034-556-208

Heilind Number:EDA857-034-556-208
Manufacturer:EDAC
Manufacturer Number:857-034-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-556-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-556-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a double-row layout and 34 positions, it offers ample space for secure connections. The Copper Alloy contacts and .156 inch pitch guarantee reliable signal transmission, while the 5A amperage rating supports high-power applications. Suitable for a wide range of electronic systems, this connector is a versatile solution for board-to-board connections. Its straight mount orientation and -40 to 105 °C operating temperature range make it ideal for various industrial and commercial settings. Upgrade your electronics with this essential component for seamless connectivity.