857-034-556-212

Heilind Number:EDA857-034-556-212
Manufacturer:EDAC
Manufacturer Number:857-034-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-034-556-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-034-556-212

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in high-temperature environments. With a 5A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Its two-row design and 34 positions offer ample connectivity options, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Perfect for PCB applications, this straight-mount connector operates seamlessly in temperatures ranging from -40 to 105°C. Elevate your connectivity solutions with this essential component.